Vishay MMA02040C5604FB000

Fixed Resistor, Thin Film, 0.4W, 5600000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C5604FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-4.93%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
Stock
3,047
78,805
Authorized Distributors
1
6
Resistance
5.6 MΩ
5.6 MΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C5604FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 5600000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 5600000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
1% ¡À50ppm/¡æ 5.6M¦¸ 400mW 0204 3.6mm
MMA 0204-50 1% B0 5M6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric