Vishay MMA02040C5107JB300

Fixed Resistor, Thin Film, 0.4W, 0.51ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C5107JB300.

IHS

Datasheet14 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
+50.70%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.066
Stock
67,571
10,000
Authorized Distributors
6
0
Resistance
510 mΩ
510 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 0.47ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0204(1406) 0.56 Ohm 5% 1/4W ±100ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C5107JB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 0.51ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 0.51 Ohm 5% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 0.51Ohm; 5%; 0.4W; -55+155 deg.C
Res, 0R51, 5%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C5107JB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric