Vishay MMA02040C5102FB300

Fixed Resistor, Thin Film, 0.4W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C5102FB300.

IHS

Datasheet14 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.77%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.045
Stock
246,973
190,000
Authorized Distributors
6
2
Resistance
51 kΩ
51 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KOA SpeerMFS1/4CC5102F
Fixed Resistor, Metal Film, 0.25W, 51000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 1406 51K Ohm 1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.3W, 56000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.3W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
KOA SpeerMFS1/4CC5602F
Fixed Resistor, Metal Film, 0.25W, 56000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C5102FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 51K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Vishay MMA0204 Series Precision Thin Film Surface Mount Resistor 0204 MELF Case 51k 1% 0.25W 50ppm/C
Res, thin Film,51Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay MMA02040C5102FB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric