Vishay MMA02040C4993FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 499kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4993FB300.

Farnell

Datasheet14 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+351%

CAD Models

Download Vishay MMA02040C4993FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.045
Stock
1,684,586
20,000
Authorized Distributors
6
2
Resistance
499 kΩ
499 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MMA02040C4993FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 499kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 1406 499K Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.4W, 499000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 499kOhm; 1%; 0.4W; -55+155 deg.C
RES SMD 499K OHM 1% 0.4W 0204 / 499 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Res, 499K, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C4993FB300
RES, 499K, 1%, 0.4W, 0204, THIN FILM; Available until stocks are exhausted
SMD Resistor MELF_D1.4X3.5MM_SM 499KΩ ±1% 400mW ±50ppm/℃
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 499KOHMS +/-1%.25W +/-50PPM/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric