Vishay MMA02040C4750FB300

Fixed Resistor, Thin Film, 0.4W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4750FB300.

IHS

Datasheet14 pages3 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
-33.42%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.046
Stock
392,316
63,940
Authorized Distributors
6
6
Resistance
475 Ω
475 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.4W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 510ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
KOA SpeerMFS1/4CC5100F
Fixed Resistor, Metal Film, 0.25W, 510ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMFS1/4CC4700F
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C4750FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 475 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 475Ohm; 1%; 0.4W; -55+155 deg.C
Res, 475R, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C4750FB300
MMA - Professional 0204 MELF 0204 Chip Resistor ±1% ±50ppm/C 475Ohms 0.4W 2/5W
RES, 475R, 1%, 0.4W, 0204, THIN FILM; Available until stocks are exhausted

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric