Vishay MMA02040C4708FB000

Res Thin Film 1406 4.7 Ohm 1% 2/5W ±50ppm/°C Conformal SMD Melf Blister T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4708FB000.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.055
Stock
1,412,656
1,230,870
Authorized Distributors
6
6
Resistance
4.7 Ω
4.7 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C4708FB000 provided by its distributors.

Res Thin Film 1406 4.7 Ohm 1% 2/5W ±50ppm/°C Conformal SMD Melf Blister T/R
Avnet Japan
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 4.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res, 4R7, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C4708FB000
Res Thin Film 0204(1406) 4.7 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
SMD Resistor MELF_D1.4X3.5MM_SM 4.7Ω ±1% 400mW ±50ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric