Vishay MMA02040C4320FB300

Fixed Resistor, Thin Film, 0.4W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4320FB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-24.37%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.045
Stock
42,907
6,325
Authorized Distributors
5
1
Resistance
432 Ω
432 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 392 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerMFS1/4CC4700F
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C4320FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 432ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MMA - Professional 0204 MELF 0204 Chip Resistor ±1% ±50ppm/C 432Ohms 0.4W 2/5W
RES 432 OHM 1% 2/5W MELF 0204
432¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 3.6mm
MM0204 432R 1% 0,4W TK50
MMA 0204-50 1% BL 432R
CECC EN 140401-803EZ
vpe: 3000/tr/mmelf

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric