Vishay MMA02040C3012FB000

Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C3012FB000.

IHS

Datasheet14 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
Stock
40,000
105,341
Authorized Distributors
3
6
Resistance
30.1 kΩ
30.1 kΩ
Case/Package
MELF
Conformal
Tolerance
1 %
1 %
Power Rating
-
-
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Yageo GroupMMF25SFRE33K
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Yageo GroupMMF25SFRE30K
Fixed Resistor, Metal Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount

Descriptions

Descriptions of Vishay MMA02040C3012FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MMA 0204-50 1% B0 30K1
MM0204 30,1K 1% 0,4W TK50
30.1K OHM 1% 50PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric