Vishay MMA02040C3008FB000

Fixed Resistor, Thin Film, 0.4W, 3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C3008FB000.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.59%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.049
Stock
31,168
587,677
Authorized Distributors
4
6
Resistance
3 Ω
3 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040C3008FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MMA0204 Series 3 Ohm ±1 % 400 mW ±50 ppm/°C Thin Film MELF Resistor
Res Thin Film 0204 3Ohm 1% 1/4W ±50ppm/K Conformal T/R
3¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric