Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C2009FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 0204 Chip Resistor - Surface Mount ROHS
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2009FB300.

IHS

Datasheet14 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.13%

CAD Models

Download Vishay MMA02040C2009FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.041
Stock
3,388,142
416,016
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KOA SpeerMFS1/4CC20R0F
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 18 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 18.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerCF1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA SpeerCFS1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C2009FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 1406 20 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 20Ohm; 1%; 0.4W; -55+155 deg.C
MMA Series Ø1.4x3.6mm 0.25 W 20 Ohm ±1 % ±50 ppm/K Professional MELF Resistor
Res Thin Film 0204(1406) 20 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 20OHMS +/-1%.25W +/-50PPM/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric