Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer MFS1/4CC20R0F

Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.064
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MFS1/4CC20R0F.

IHS

Datasheet2 pages2 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 0204 Chip Resistor - Surface Mount ROHS
300mW Thin Film Resistor ±50ppm/℃ ±1% 20Ω 0102 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, Surface Mount, 1406
KOA SpeerCF1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA SpeerCFS1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MFS1/4CC20R0F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 20 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Automotive T/R
20¦¸ ¡À1% 250mW ¡À50ppm/¡æ 3.2mm
RESISTOR, METAL FILM, 0.25W, 1%, 20; Resistance:20ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MFS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS1/4CC 20R0F