Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C1809FB300

Res Thin Film 0204(1406) 18 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1809FB300.

Newark

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-37.88%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
723,007
49,244
Authorized Distributors
6
4
Resistance
18 Ω
18 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.4W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C1809FB300 provided by its distributors.

Res Thin Film 0204(1406) 18 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 18 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
MELF 0204 Mini MELF SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 18Ohms ±50ppm/C
MiniMelf Resistor 0204 1/4W 1% 18R Taped
18Ω ±1% 250mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES, AUTO, THIN FILM, 18R, 1%, 0204;
TRIAC ALTERNISTOR 1.2KV 40A TOP3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric