Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C1829FB300

Res Thin Film 0204(1406) 18.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1829FB300.

IHS

Datasheet13 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
-16.68%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.045
Stock
39,212
3,000
Authorized Distributors
6
2
Resistance
18.2 Ω
18.2 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 1% +/-Tol, Surface Mount, 0904
300mW Thin Film Resistor ±50ppm/℃ ±1% 20Ω 0102 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC20R0F
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerCF1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SMM02040C1829FB300 provided by its distributors.

Res Thin Film 0204(1406) 18.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 18.2Ohms 0.25W 1/4W
RES, 18R2, 1%, 0.4W, 0204, THIN FILM; Available until stocks are exhausted

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric