Vishay MMA02040C2008FB300

Res Thin Film 0204 2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2008FB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+64.62%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.066
Stock
481,588
80,409
Authorized Distributors
6
4
Resistance
2 Ω
2 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0204(1406) 2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 2.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 1.8 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.25W, 1.82ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 2.2ohm, 150V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040C2008FB300 provided by its distributors.

Res Thin Film 0204 2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.4W, 2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 2Ohm; 1%; 0.4W; -55+155 deg.C
Res, 2R, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C2008FB300
Resistor Type = Thin Film / Resistance Ohm = 2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA02040C2008FB300.