Vishay MKT1820468405

Cap Film 0.68uF 400V PET 10% (26.5 X 8.5 X 16.5mm) Radial 22.5mm Bulk
$ 1.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820468405.

IHS

Datasheet18 pages2 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
Cap Film Suppression X2 0.68uF 305VAC PET 10% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 105C T/R
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cornell DubilierDME4P68K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR60MN3680AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1820468405 provided by its distributors.

Cap Film 0.68uF 400V PET 10% (26.5 X 8.5 X 16.5mm) Radial 22.5mm Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
CAPACITOR, FILM, MKT 680NF10% 400VDC PITCH 22,5MM
CAP FILM 0.68UF 10% 400VDC RAD
CAPACITOR, MKT, 680NF, 400V, 10%; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Series:MKT 1820; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:22.5mm; Termination Type:Radial Leaded; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; External Depth:8.5mm; External Length / Height:16.5mm; Lead Length:6mm; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V; Width, External:26.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric