TDK B32933A3684K189

Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32933A3684K189.

TDK

Datasheet19 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2684KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2684KB3
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E2684KB
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bulk
Cornell DubilierDME2P68K-F
Cap Film 0.68uF 250V PET 10%( 18.5 X 6.5 X 13.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of TDK B32933A3684K189 provided by its distributors.

Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
FILM CAP MKT (85/85/1000) X2 0.68µF 10% 305Vac LS
EMI Suppression Capacitors, 0.68uF, 305Vrms AC, 10.5m(W) x 18.5m(H) x 26.5m(L)
FILM CAPACITOR Radial Film Capacitor 10% 680nF 305V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.68Μf, 305Vac, 10%, Pet, Reel; Capacitance:0.68Μf; Suppression Class:X2; Product Range:B32933 Series; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32933A3684K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos