Vishay MKT1818222634

Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3910
$ 0.374
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1818222634.

IHS

Datasheet13 pages2 years ago
Datasheet13 pages11 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-0.72%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Film 0.0022uF 630V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Aluminum 560uF 400V 20% (35 X 45mm) 10mm 0.12 Ohm 2820mA 10000 hr 85°C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR82EC1220DQ50J
Film Cap,.0022Uf,100V,t2,5,h6,5,l7,2,pitch5,ammo Rohs Compliant: Yes
Cap Film 0.0022uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82EC1220AA50J
Cap Film 0.0022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay MKT1818222634 provided by its distributors.

Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3910
Cap Film 0.0022uF 630V PET 5% (10 X 2.5 X 7.5mm) Radial 7.5mm Bulk
CAPACITOR POLYESTER FILM, 2200PF, 630V, 5%, RADIAL
CAPACITOR POLY FILM, 2200PF, 630V, 5%, RADIAL; Product Range: VISHAY - MKT1818 Series; Capacitance: 2200pF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: Polyester (PET); Voltage Rating: 630V; Capacitor Case Style: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1818-222-634
  • MKT 1818222634
  • MKT-1818222634
  • MKT1818-222-634