Vishay MKT1817410015

Cap Film 0.1uF 100V PET 10% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
$ 0.357
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1817410015.

IHS

Datasheet14 pages11 years ago

Farnell

Newark

element14

Mouser

Inventory History

3 month trend:
-0.29%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3912
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810

Descriptions

Descriptions of Vishay MKT1817410015 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT1817 63V 0.1muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
VISHAY MKT1817410015 CAPACITOR POLYESTER FILM 0.1UF, 100V, 10%, RADIAL
MKT1817 Series 0.1uF ±10 % 100 V LS=5 mm Metallized Polyster Film Capacitor
CAPACITOR POLY FILM 0.1UF, 100V, 10%, RA
CAPACITOR POLY FILM 0.1UF, 100V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Series:MKT1817; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:5.00mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1817-410-015
  • MKT1817-410-015