Cornell Dubilier MMP6P22K-F

Axial Film Capacitor Mmp 250V 0.22MUF ±10% 0.591W 0.354TX1.063L 15.00MM 9.00MMX27.00MM
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMP6P22K-F.

Master Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-64.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier150224K630LE
Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF1P22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 5% (6 X 14mm) Axial 100°C T/R

Descriptions

Descriptions of Cornell Dubilier MMP6P22K-F provided by its distributors.

Axial FILM CAPACITOR MMP 250V 0.22muF ±10% 0.591W 0.354Tx1.063L 15.00mm 9.00mmx27.00mm
Cap Film 0.22uF 630V PET 10% (27 X 9 X 15mm) Axial 125C | Cornell-Dubilier MMP6P22K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAPACITOR POLYESTER FILM 0.22UF, 630V, 10%, AXIAL; Product Range:MMP Series; Capacitance:0.22 F; Capacitance Tolerance: 10%; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:630V; Capacitor Ca
Capacitor Polyester Film 0.22Uf, 630V, 10%, Axial; Rango De Producto:Serie Mmp; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier MMP6P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor