Vishay MKP1848S62010JY5F

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
$ 5.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848S62010JY5F.

IHS

Datasheet15 pages4 years ago

Upverter

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-93.95%

CAD Models

Download Vishay MKP1848S62010JY5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC4AEJBW5200A3JJ
Cap Film 20uF 700V PP 5% (42 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0047 Ohm 105C Bulk
Cornell DubilierBLC200J701B4B
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEOBW5200A3LJ
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0039 Ohm 105C Box
Cornell DubilierBLC200J901B4D
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
PanasonicEZP-E1D206MTA
Radial - 4Leads FILM CAPACITOR EZPE 1.3kV 20muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
Cornell DubilierBLC220J701B4C
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848S62010JY5F provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cap Film 20uF 1000V PP 5%( 57.5 X 39 X 24mm) Wound 52.5mm 0.007 Ohm 105C
Radial - 4Leads FILM CAPACITOR MKP1848S 1kV 20muF ±5% 2.264Lx1.535W 57.50mmx39.00mm
CAP, FILM, METAL PROYPROPYLENE, 20 UF , 5% , 1000 V , 39 X 24 X 57,5 (W X H X L)
METALLIZED POLYPROPYLENE DC-LINK FILM CAPACITOR
CAPACITOR, 1000V, 20UF, 5%; Capacitance:20µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:100000 hours @ 70°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:52.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 1 - Unlimited; ESR:0.0095ohm; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric