Vishay MKP1839410164

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1839410164.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-59.22%

CAD Models

Download Vishay MKP1839410164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR79GC3100Z340J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75GF31004030J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier171104J160E-F
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Cap Film 0.1uF 160V PP 5% (7.5 X 9 X 11mm) Radial 5mm 100C T/R
Yageo GroupR76PN31004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104J
Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo

Descriptions

Descriptions of Vishay MKP1839410164 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
VISHAY MKP1839410164 Film Capacitor, 0.1 F, 160 V, MKP1839 Series,5%, Axial Leaded, PP (Polypropylene)
Cap Film 0.1uF 160V PP 5% (6.5 X 14mm) Axial 100°C Bulk
Avnet Japan
CAPACITOR AXIAL, MKP, 100NF, 160V; Capacitance:100nF; Tolerance, Capacitance:± 5%; Series:MKP 1839; Voltage, Rating:160V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Termination Type:Axial Leaded; Temp, Op. Max:100°C; ;RoHS Compliant: Yes
CAPACITOR AXIAL, MKP, 100NF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:6.5mm; External Length / Height:14mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Series:MKP 1839; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1839-410-164
  • MKP1839-410-164