Vishay MKP1839347164

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 1.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1839347164.

IHS

Datasheet12 pages3 years ago
Datasheet12 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-19.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75UN24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76PI24704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1839347164 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
47nF -55℃~+100℃ ±5% Plugin,D5.5xL11mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.047uF 160V PP 5% (5.5 X 11mm) Axial 100°C Bulk
Avnet Japan
VISHAY MKP1839347164 Film Capacitor, 0.047 F, 160 V, MKP1839 Series,5%, Axial Leaded, PP (Polypropylene)
CAPACITOR AXIAL, MKP, 47NF, 160V; Capacitance:47nF; Tolerance, Capacitance:± 5%; Series:MKP 1839; Voltage, Rating:160V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Termination Type:Axial Leaded; Temp, Op. Max:100°C; ;RoHS Compliant: Yes
CAPACITOR AXIAL, MKP, 47NF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:5.5mm; External Length / Height:11mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Series:MKP 1839; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1839-347-164
  • MKP1839-347/164
  • MKP1839-347164