Vishay MKP1837315161G

MKP1837 FILM CAPACITOR Radial Film Capacitor 0.295Lx0.217W 7.50mmx5.50mm ±1% 0.015muF 100V
$ 0.714

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1837315161G.

Newark

Datasheet3 pages10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+529%

Related Parts

Yageo GroupPHE426MA5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, 5116
Yageo GroupR413I215000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR73PI21504000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-HA3C153JQ
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 18.5mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C153J4
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 18.5mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of Vishay MKP1837315161G provided by its distributors.

MKP1837 FILM CAPACITOR Radial Film Capacitor 0.295Lx0.217W 7.50mmx5.50mm ±1% 0.015muF 100V
Cap Film 0.015uF 160V PP 1% (7.5 X 5.5 X 7mm) Radial 5mm 100°C Ammo Pack
CAPACITOR FILM, 0.015UF, 160V, RADIAL; Capacitance:0.015µF; Capacitance Tolerance:± 1%; Voltage Rating:160V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR, 0.015UF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.015µF; Capacitance Tolerance:± 1%; Voltage Rating:160V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Climatic Category:55/100/56; External Depth:5.5mm; External Length / Height:7.5mm; External Width:7mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1837315161-G