Vishay MDP1603470RGE04

16-DIP (0.300 7.62MM) Array/network Resistor Mdp 0.850LX0.250W 21.59MMX6.35MM 1.92W 470 Ohm ±100PPM/C
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP1603470RGE04.

IHS

Datasheet5 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.31%

Alternate Parts

Price @ 1000
$ 4.83
$ 4.15
Stock
6,180
11,251
Authorized Distributors
6
2
Resistance
470 Ω
470 Ω
Mount
Through Hole
-
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 470 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 470 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 470ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 510ohm, 100V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.4W, 510ohm, 100V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MDP1603470RGE04 provided by its distributors.

16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR MDP 0.850Lx0.250W 21.59mmx6.35mm 1.92W 470Ohm ±100ppm/C
MDP Series 470 ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network
RESISTOR, NTWRK;470 OHMS;ISOLATED;EPOXY;MLD DIP;0.250W;2%;16PIN;100PPM/DEGC
RES THKFLM NET 470 OHM 2% 1.92W 100PPM/ C ISOL 16DIP PIN TH
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 470ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric