
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCU08050D2491BP500 | 0 | 5K | 19h | ||||||||
| Newark | MCU08050D2491BP500 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | MCU08050D2491BP500 | 0 | 5K | 2d | ||||||||
| Arrow Electronics | MCU08050D2491BP500 | 0 | 5K | |||||||||
| Classic Components | MCU08050D2491BP500 | 20,000 | 18h |
Download datasheets and manufacturer documentation for Vishay MCU08050D2491BP500.
Download Vishay MCU08050D2491BP500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCU08050D2491BP500.