
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCU08050D2200BP500 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | MCU08050D2200BP500 | 0 | 5K | 1d | ||||||||
| Mouser | 594-MCU08050D2200BP5 | 26 | 1 | |||||||||
| UnikeyIC | MCU08050D2200BP500 | 26 | 7 | 3h | ||||||||
| Classic Components | MCU08050D2200BP500 | 45,000 | 20h |
Download datasheets and manufacturer documentation for Vishay MCU08050D2200BP500.
Download Vishay MCU08050D2200BP500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MCU08050D2200BP500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCU08050D2200BP500.