Vishay MCT0603MC1200FP500

Fixed Resistor, Thin Film, 0.11W, 120ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MC1200FP500.

IHS

Datasheet13 pages3 years ago

Upverter

Inventory History

3 month trend:
-8.75%

CAD Models

Download Vishay MCT0603MC1200FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.019
Stock
72,226
494,514
Authorized Distributors
6
6
Resistance
120 Ω
120 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
110 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MCT0603MC1200FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.11W, 120ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES 120 OHM 1% 0.15W 0603
120¦¸ ¡À1% 100mW ¡À50ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm
MCT 0603-50 1% AT P5 120R
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric