Vishay MCT06030D3300BP500

SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D3300BP500.

IHS

Datasheet11 pages4 years ago

Upverter

Inventory History

3 month trend:
-0.71%

CAD Models

Download Vishay MCT06030D3300BP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.203
Stock
136,206
3,256
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MCT06030D3300BP500 provided by its distributors.

SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES SMD 330 OHM 0.1% 1/10W 0603
330¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric