
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCT06030D1212BP100 | 0 | 1K | 1h | ||||||||
| TTI | MCT06030D1212BP100 | 0 | 1K | Tape & Reel | 4h | |||||||
| Avnet | MCT06030D1212BP100 | 0 | 1K | 3d | ||||||||
| Arrow Electronics | MCT06030D1212BP100 | 0 | 1K | |||||||||
| Quest | MCT06030D1212BP100 | 755 | 24m |
Download datasheets and manufacturer documentation for Vishay MCT06030D1212BP100.
Download Vishay MCT06030D1212BP100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCT06030D1212BP100.