
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCT06030C2202FPW00 | 0 | 20K | 15h | ||||||||
| Newark | MCT06030C2202FPW00 | 0 | 20K | Tape & Reel | ||||||||
| Avnet | MCT06030C2202FPW00 | 0 | 20K | 1d | ||||||||
| Arrow Electronics | MCT06030C2202FPW00 | 0 | 20K | |||||||||
| Win Source | WS-MCT06030C2202FPW00 | 110,000 | 2620 | 4h |
Download datasheets and manufacturer documentation for Vishay MCT06030C2202FPW00.
Download Vishay MCT06030C2202FPW00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCT06030C2202FPW00.