Vishay MCT06030C1004FPW00

Res Thin Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C1004FPW00.

IHS

Datasheet12 pages3 years ago

Upverter

Inventory History

3 month trend:
-2.87%

CAD Models

Download Vishay MCT06030C1004FPW00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.02
Stock
271,773
3,390,774
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MCT06030C1004FPW00 provided by its distributors.

Res Thin Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
1M¦¸ ¡À1% 125mW ¡À50ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm
MCT 0603-50 1% PW 1M0
CECC 140401-801EZ

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric