Vishay MCS0402MC1002FE000

Fixed Resistor, Thin Film, 0.07W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS0402MC1002FE000.

IHS

Datasheet13 pages3 years ago

Upverter

TME

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-22.86%

CAD Models

Download Vishay MCS0402MC1002FE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
Stock
1,607,173
9,185,246
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
70 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0402 10K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F1002X
Res Thick Film 0402 10K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-S02F1002X
Res Thick Film 0402 10K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCS0402MC1002FE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.07W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
MCS Series 0402 0.063 W 10 kOhm ±1% ±50 ppm/K Thin Film Chip Resistor
Res Thin Film 0402 10K Ohm 1% 0.07W ±50ppm/C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
RES THNFLM 0402 10K OHM 1% 1/10W 50PPM/ C SMD
Thin Film Resistors - SMD .1W 10Kohms 1% 0402 50ppm Auto
RESISTOR, THIN FILM, 10K OHM 1%, 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric