Vishay MCA1206MD1001BP500

Res Thin Film 1206 1K Ohm 0.1% 0.27W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCA1206MD1001BP500.

IHS

Datasheet13 pages3 years ago

Inventory History

3 month trend:
+167%

Alternate Parts

Price @ 1000
$ 0.274
$ 0.274
Stock
108,062
439,477
439,477
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
520 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay MCA1206MD1001BP500 provided by its distributors.

Res Thin Film 1206 1K Ohm 0.1% 0.27W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Fixed Resistor, Thin Film, 0.52W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
MCA 1206-25 0.1% AT P5 1K0
CECC 140401-801EZ

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric