Vishay MCA1206MC1009FP500

Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCA1206MC1009FP500.

IHS

Datasheet13 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.175
$ 0.156
Stock
805
105,308
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
270 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MCA1206MC1009FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
MCA 1206-50 1% AT P5 10R
10 OHM 1% 50PPM 1/4W
R1206 10Ohm 200V 1%
CECC 140401-801EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric