Vishay MBB02070C5620FCT00

562 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C5620FCT00.

IHS

Datasheet15 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+20.64%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.189
$ 0.189
Stock
81,129
23,033
23,033
Authorized Distributors
6
6
6
Resistance
562 Ω
562 Ω
562 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 562ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F560R
Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 560Ohm 0.6W
Fixed Resistor, Thin Film, 0.6W, 511ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C5620FCT00 provided by its distributors.

562 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.4W, 562ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 562R, 0.6W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBB02070C5620FCT00
VISHAY MBB02070C5620FCT00 Through Hole Resistor, 562 ohm, 300 V, Axial Leaded, 600 mW,1%
MBB0207 SERIES AXIAL THIN FILM RESISTOR 562OHMS +/-1% 0.6W +/-50PPM/DEGC
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 562Ohm ±50ppm/C
RESISTOR, 562R, 0.6W, 1%; Resistance:562ohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:300V; Series:B0207; Temperature Coefficient:± 50ppm/K; Resistor Element Type:Metal Film; No. of Pins:2; Package / Case:Axial; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric