Vishay MBB02070C5609FC100

Fixed Resistor, Metal Film, 0.4W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C5609FC100.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-2.16%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.057
Stock
23,448
65,869
Authorized Distributors
6
6
Resistance
56 Ω
56 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MRS Series 56 Ohm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
MRS16 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 56Ohm 0.4W
Fixed Resistor, Metal Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-56R
Fixed Resistor, Metal Film, 0.6W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Fixed Resistor, Thin Film, 0.6W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-51R
Fixed Resistor, Metal Film, 0.6W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C5609FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 56Ohm 0.6W
Resistor, 56 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
Res, 56R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C5609FC100
Resistor: metal film; THT; axial; 56Ohm; +-1%; 0.6W; -55+155 deg.C
MBB Series Ø 2.5 x 6.5 mm 56 Ohm ±1 % 0.6 W ±50 ppm/K Metal Film Resistor
Res Thin Film 56 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo
Res Thin Film 56 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric