Vishay MBB02070C3309FC100

Fixed Resistor, Metal Film, 0.4W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3309FC100.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
+9.16%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.048
$ 0.048
Stock
14,411
158,142
158,142
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 33Ohm 0.6W
33 Ohms 1% 0.4W Through Hole Resistor Axial - Metal Film
Fixed Resistor, Thin Film, 0.4W, 33ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-33R
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F30R
RESISTORS METAL FILM RES 30 OHMS PWR-RTG0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMF0207FTE52-30R9
Fixed Resistor, Metal Film, 0.6W, 30.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C3309FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 33Ohm 0.6W
Vishay MBB02070C3309FC100 33R 1% Metal Film Resistor Box 1000
Res Thin Film 33 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric