Vishay MBB02070C2212FRP00

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2212FRP00.

Newark

Datasheet15 pages7 years ago
Datasheet15 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+90.00%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.149
$ 0.149
Stock
38,368
75,121
75,121
Authorized Distributors
5
6
6
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityLR1F22K1
Fixed Resistor, Thin Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS Series 22.1 kOhm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
Fixed Resistor, Metal Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 20K, 0.6W, METAL FILM, AXIAL; Available until stocks are exhausted Alternative available
TE Connectivity / AMP1622710-1
Through Hole Thin Film Resistor, Lr Series, 20 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded

Descriptions

Descriptions of Vishay MBB02070C2212FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 22.1K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive AEC-Q200 Medical T/R
RESISTOR, METAL FILM, 22.1KOHM, 600mW, 1
RESISTOR, METAL FILM, 22.1KOHM, 600mW, 1; RESISTOR, METAL FILM, 22.1KOHM, 600mW, 1%; Resistance:22.1kohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBB02070C2212FRP00.