Vishay MBB02070C1629FCT00

Fixed Resistor, Metal Film, 0.4W, 16.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1629FCT00.

IHS

Datasheet15 pages7 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.067
Stock
139,975
21,370
Authorized Distributors
4
4
Resistance
16.2 Ω
16.2 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MBB02070C1629FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 16.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Metal Film 16.2 Ohm 1% 2/5W ±50ppm/K Ceramic Axial T/R
Res Thin Film 16.2 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric