Vishay MBB02070C1009FCT00

Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1009FCT00.

IHS

Datasheet15 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.44%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.18
$ 0.18
Stock
7,967,221
2,047,157
2,047,157
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, Mrs25 Series, 10 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes
Res, 10R, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C1009FCT00
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 9.1Ohm 0.6W
Yageo GroupMF0207FTE52-11R
Fixed Resistor, Metal Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1009FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 10R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1009FCT00
Vishay Mbb02070C1009Fct00 Metal Film Resistor 10Ω Axial 0.60 W 1% 50 PPM °C
Metal Film Resistors 10Ω 600mW ±50ppm/℃ ±1% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Resistor: metal film; THT; axial; 10Ohm; +-1%; 0.6W; -55+155 deg.C
MBB0207 SERIES AXIAL THIN FILM RESISTOR 10OHMS +/-1% 0.6W +/-50PPM/DEGC
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 10Ohm ±50ppm/C
Metal film resistor, 10 Ω, 0.4 W, ±1 %, MBB02070C1009FCT00

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric