Vishay MBA02040C1504FCT00

Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1504FCT00.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-58.85%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.177
Stock
35,746
5,910
Authorized Distributors
3
6
Resistance
1.5 MΩ
1.5 MΩ
Mount
-
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.6MOhm 0.6W
Fixed Resistor, Metal Film, 0.5W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-1M5
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.5MOhm 0/ -1500ppm/C

Descriptions

Descriptions of Vishay MBA02040C1504FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor: metal film; THT; axial; 1.5MOhm; +-1%; 0.4W; -55+155 deg.C
Res Thin Film 1.5M Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Ammo Medical
Resistor Resistance technical notation: 1M5 Resistor type: Metal Oxide Film Resistor Power Rating: 400 mW Rated voltage: 200 V Resistance: 1.5 MOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric