Vishay MBA02040C1208FC100

Fixed Resistor, Metal Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1208FC100.

IHS

Datasheet15 pages7 years ago

TME

Alternate Parts

Price @ 1000
$ 0.192
$ 0.069
Stock
0
9,225
Authorized Distributors
3
4
Resistance
1.2 Ω
1.2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC1R24
Fixed Resistor, Metal Film, 0.25W, 1.24ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1R20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2Ohm 1W
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-0
Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JB-52-1R3
Fixed Resistor, Carbon Film, 0.5W, 1.3ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1208FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 1.2 OHM 0.4W 1% AXIAL
Mba/Sma 0204-50 1% C1 1R2 |Vishay MBA02040C1208FC100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric