Vishay MBA02040C1132FCT00

Fixed Resistor, Thin Film, 0.4W, 11300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1132FCT00.

IHS

Datasheet15 pages7 years ago
Datasheet13 pages16 years ago

TME

Alternate Parts

Price @ 1000
$ 0.062
$ 0.192
$ 0.192
Stock
520
7,567
7,567
Authorized Distributors
3
4
4
Resistance
11.3 kΩ
11.3 kΩ
11.3 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay MBA02040C1132FCT00 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 11300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 11.3K OHM 0.4W 1% AXIAL
MBA/SMA 0204-50 1% CT 11K3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric