Vishay MBA02040C1100FCT00

Fixed Resistor, Thin Film, 0.4W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1100FCT00.

IHS

Datasheet15 pages7 years ago
Datasheet13 pages16 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.173
Stock
24,710
15,686
Authorized Distributors
4
6
Resistance
110 Ω
110 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivityLR1F110R
Fixed Resistor, Thin Film, 0.6W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-110R
Fixed Resistor, Metal Film, 0.6W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMF0207FTE52-100R
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1100FCT00 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal film resistor, 110 Ω, 0.25 W, ±1 %, MBA02040C1100FCT00
Resistor Resistance technical notation: 110R Resistor type: Metal Oxide Film Resistor Power Rating: 400 mW Rated voltage: 200 V Resistance: 110 Ohm
110¦¸ ¡À1% 400mW ¡À50ppm/¡æ 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric