Vishay MBA02040C1008FC100

Fixed Resistor, Metal Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1008FC100.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-8.45%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.077
$ 0.077
Stock
17,009
70,720
70,720
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 0.6W
Fixed Resistor, Metal Film, 0.4W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 0.6W
Yageo GroupMF0207FTE52-1R
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
TE Connectivity 1622371-1 Metal Film Resistor 1Ohm 3/5W 1% Through Hole

Descriptions

Descriptions of Vishay MBA02040C1008FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 1 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Medical Ammo
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 1Ohm ±50ppm/C
1¦¸ ¡À1% 400mW ¡À50ppm/¡æ 3.6mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBA0204 0C1008FC100