Vishay MAL225953221E3

Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.42 Ohm 1450mA 3000h 105C Box
$ 2.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225953221E3.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 2.693
$ 2.724
$ 2.724
Stock
7,615
14,320
14,320
Authorized Distributors
6
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
580 mΩ
580 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.45 A
890 mA
890 mA
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay MAL225953221E3 provided by its distributors.

Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.42 Ohm 1450mA 3000h 105C Box
Cap Aluminum 220uF 250V 20% Aluminum Cylindrical Can 181m Ohm 1.45A 3000 hr 105°C Cardboard
Avnet Japan
259PHM-SI Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 220muF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric