Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SVPS47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 5000h 105C T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPS47M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages19 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
-69.25%

CAD Models

Download Panasonic 20SVPS47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.756
$ 0.478
Stock
7,287
33,368
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
33 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
94.5 mA
131.5 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) SMD 0.045 Ohm 2A 2000h 105C T/R Automotive AEC-Q200
United Chemi-ConAPXA200ARA470MH70G
Cap Aluminum Polymer 47uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R
United Chemi-ConAPXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125C T/R
Cap Aluminum Polymer 47uF 25VDC 20% (6.6 X 5.9mm) SMD 1300mA 5000h 105C T/R
Panasonic20SVPA47M
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105C T/R
KYOCERA AVXPCV1E470MCL2GS
Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 6mm) SMD 0.049 Ohm 1300mA 3000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 20SVPS47M provided by its distributors.

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 47 uF, 20 V, Radial Can - SMD, 0.045 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, 3533
Panasonic 20SVPS47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Al Electrolytic Cap 47μF 20V ±20% 45mΩ 5000h@105°C 1.89A@100kHz 94.5mA@120Hz SMD 8.3mm × 8.3mm × 7mm
CAP, 47µF, 20V, 20%; Capacitance: 47µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.045ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America