Vishay MAL218197203E3

Cap Aluminum Polymer 390uF 20VDC 20% (8.4 X 12mm) SMD 4950mA 5000h 105C T/R
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL218197203E3.

IHS

Datasheet7 pages9 years ago

Newark

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXA6R3ARA391MHC0G
Cap Aluminum Polymer 390uF 6.3V 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 2000h 105°C T/R
Wurth Elektronik875115360005
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.022 Ohm 3200mA 5000h 105C Automotive T/R
United Chemi-ConAPXG200ARA391MHA0G
Cap Aluminum Polymer 390uF 20VDC 20% (8 X 10mm) SMD 0.02 Ohm 3700mA 15000h 105°C T/R
Wurth Elektronik875075155005
WCAP-PSLC Aluminum Polymer Capacitors
Cap Aluminum Polymer 390uF 10VDC 20% (8 X 10mm) SMD 0.017 Ohm 4000mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Vishay MAL218197203E3 provided by its distributors.

Cap Aluminum Polymer 390uF 20VDC 20% (8.4 X 12mm) SMD 4950mA 5000h 105C T/R
Cap Aluminum Polymer 390uF 20V 20% Cylindrical 4950mA 5000 hr 105°C T/R
Avnet Japan
181 CPL Series 20 V 390 uF 105°C Ø 8.4 x 12 mm Low ESR SMT Polymer Capacitor
CONDUCTIVE POLYMER ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333
CAP, 560µF, 20V, 20%, RADIAL; Capacitance: 560µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: 180 CPS Series; ESR: -; Lifetime @ Temperature: 2500 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric