Vishay MAL215957331E3

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.3 Ohm 1490mA 5000h 105C Bulk
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215957331E3.

Newark

Datasheet9 pages6 years ago
Datasheet8 pages14 years ago

element14 APAC

Future Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 13.64
$ 5.825
$ 5.825
Stock
5,972
9,879
9,879
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
502 mΩ
502 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.49 A
1.4 A
1.4 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS501VSN331MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXS401VSN331MR30S
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 330muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Vishay MAL215957331E3 provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.3 Ohm 1490mA 5000h 105C Bulk
330 F 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm 5000
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR, 330UF, 20%; Product Range:VISHAY - 159 PUL-SI Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.3ohm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Voltage Rating:450V; Capacitor Terminals:Quick Connect, Snap-In; External Length / Height:40mm; Operating Temperature Range:-25°C to +105°C; Ripple Current AC:1.61A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric