Vishay MAL215267229E3

Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 150mA 4000h 105C Automotive Bulk
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215267229E3.

Newark

Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-0.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconUPM2E220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
KYOCERA AVXUPM2E220MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE451ELL220ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Vishay MAL215267229E3 provided by its distributors.

Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 150mA 4000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Leaded 22uF 450V 16x25mm 105 C 4000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR, 22UF, 450V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:450V dc; Effective Series Resistance:14.5ohm; Series:2222152; Life Time @ Temperature:3000h @ 105°C; Height:25mm; Outside Diameter:16mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:19mA; Application:High Temperature; Body Diameter:16mm; Case Style:Radial; External Length / Height:25mm; Impedance:4.6ohm; Lead Diameter:0.6mm; Lead Length:5mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Operating Life Temperature:105°C; Operating Lifetime:3000h; Terminal Type:Wire Ended; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:450V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric